SMC Pneumatic Regulator - ARM, ARM11A1-S14

Subtotal (1 unit)*

€17.26

(exc. VAT)

€21.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.26

*price indicative

RS Stock No.:
623-061
Mfr. Part No.:
ARM11A1-S14
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARM

Standards/Approvals

No

Model Number

ARM11A1-S14

COO (Country of Origin):
JP
The SMC Regulator block for the manifold regulator, configured as a common supply type. This modular unit enables precise pressure management within a manifold system, offering versatile piping options and contributing to the overall control and performance of pneumatic installations.

Supports various outlet piping positions

Designed for flexible system setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy