SMC Air Regulator -, ARP40P-050AS ARP40
- RS Stock No.:
- 655-663
- Mfr. Part No.:
- ARP40P-050AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.63 |
*price indicative
- RS Stock No.:
- 655-663
- Mfr. Part No.:
- ARP40P-050AS
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Series | ARP40 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | ARP40P-050AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Series ARP40 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number ARP40P-050AS | ||
- COO (Country of Origin):
- JP
The SMC Precision-engineered valve guide assembly designed for the ARP‑40 modular regulator. It ensures smooth, wear‑resistant operation. This component plays a critical role in stabilizing internal flow and enhancing regulator responsiveness. It is compatible with backflow‑enabled ARP models and supports accurate pressure regulation.
Durable construction
Lightweight design
Related links
- SMC Air Regulator - 0.8 Mpa, ARM11EL ARM11
- SMC Air Regulator - 0.8 Mpa, ARM11ER ARM11
- SMC Air Regulator - -100 kPa, ITV0090-3CL ITV009
- SMC Air Regulator - -100 kPa, ITV0090-3BS ITV009
- SMC Air Regulator - 1 Mpa, ARM11A1-S13 ARM11
- SMC Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC G 3/4 Air Regulator - 1 Mpa 20000L/min AR
- SMC 1/8 in G Air Regulator - 1 Mpa IR1000
