SMC Regulator - 0.8 Mpa, ARM11EL ARM11
- RS Stock No.:
- 646-290
- Mfr. Part No.:
- ARM11EL
- Manufacturer:
- SMC
Subtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.00 |
*price indicative
- RS Stock No.:
- 646-290
- Mfr. Part No.:
- ARM11EL
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Series | ARM11 | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | ARM11EL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Series ARM11 | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number ARM11EL | ||
- COO (Country of Origin):
- JP
The SMC Left end block joins SMCs ARM11 compact manifold regulator family as a left side common supply module which designed to cap one end of a multi station manifold row while providing centralized air input from the left.
Left side end block is oil free
With limit indicator
Related links
- SMC Regulator - 0.8 Mpa, ARM11ER ARM11
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
- SMC Rc 1/8 in Pneumatic Regulator - 0.8 Mpa 1/8 in 1100L/min ARM2000
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC Pneumatic Regulator - 0.8 Mpa Rc 1/8 ARJ310F
