Festo G3/8 Pressure Regulator - 1.4 Mpa, 8232821, G3/8 1800L/min, BSPP MS
- RS Stock No.:
- 793-199
- Mfr. Part No.:
- MS4-LR-AGC-D6-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.96
(exc. VAT)
€100.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.96 |
*price indicative
- RS Stock No.:
- 793-199
- Mfr. Part No.:
- MS4-LR-AGC-D6-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | BSPP | |
| Series | MS | |
| Pressure Gauge Port Size | G3/8 | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232821 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 | ||
Product Type Pressure Regulator | ||
Connection Thread Standard BSPP | ||
Series MS | ||
Pressure Gauge Port Size G3/8 | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232821 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G3/8 Port Size - MS4-LR-AGC-D6-MPA, Numeric Part Number: 8232821
This pressure regulator controls downstream Air pressure in pneumatic systems, providing an adjustable setpoint for varied industrial applications. It is intended for installation with the supplied accessories and operates within typical workshop and factory environments where compressed Air quality and consistent pressure delivery are required. The unit accepts common BSPP connections and offers a gauge port for monitoring.
Features and Benefits:
• Maximum flow 1800 L/min for high-demand systems
• Maximum operating pressure 1.4 MPa for robust supply handling
• Pressure range 0.3 to 7 bar for versatile setpoint control
• Aluminium die-cast body for reduced weight and durability
• Operates between -10°C and 60°C for broad environmental use
• Maximum operating pressure 1.4 MPa for robust supply handling
• Pressure range 0.3 to 7 bar for versatile setpoint control
• Aluminium die-cast body for reduced weight and durability
• Operates between -10°C and 60°C for broad environmental use
Applications
• Suitable for assembly-line Air supply regulation
• Used with pneumatic actuators requiring stable pressure
• Ideal for compressed-Air tool pressure control
• Can be used for process-Air conditioning systems
• Used for laboratory pneumatic test benches
• Used with pneumatic actuators requiring stable pressure
• Ideal for compressed-Air tool pressure control
• Can be used for process-Air conditioning systems
• Used for laboratory pneumatic test benches
What thread standards are provided for pipework connection?
The connections use BSPP thread standard with G-format threads.
How can system pressure be monitored locally?
A dedicated gauge port with G3/8 thread accepts a pressure gauge.
What materials make up the main housing?
The main body is produced from aluminium die-cast material.
Which quality and environmental standards apply?
It conforms to ISO 8573-1:2010 and is RoHS certified.
Related links
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1800L/min, BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
