Festo G1 in Pressure Regulator - 2 Mpa, 8233000 5500L/min, G MS
- RS Stock No.:
- 793-248
- Mfr. Part No.:
- MS6-LR-AGF-D7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.72 |
*price indicative
- RS Stock No.:
- 793-248
- Mfr. Part No.:
- MS6-LR-AGF-D7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 5500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8233000 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1 in | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 5500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8233000 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, 5500L/min Standard Nominal Flow Rate - MS6-LR-AGF-D7, Numeric Part Number: 8233000
This pressure regulator provides controlled outlet pressure for compressed Air and inert gases in industrial systems. Designed for versatile mounting and operation across a wide ambient and media temperature range, it maintains steady downstream pressure for pneumatic equipment. The unit accepts G-thread ports and features a rotary adjustment knob with detent for setpoint control, combined with an analogue pressure gauge for Visual monitoring.
Features and Benefits:
• 0.5 to 12 bar setting range enables precise pressure adjustment
• 2 MPa maximum operating pressure supports high-pressure systems
• 5500 L/min nominal flow rate meets high-flow demands
• Aluminium die-cast body offers moderate corrosion resistance
• NBR Seals and membrane provide Durable sealing performance
• 2 MPa maximum operating pressure supports high-pressure systems
• 5500 L/min nominal flow rate meets high-flow demands
• Aluminium die-cast body offers moderate corrosion resistance
• NBR Seals and membrane provide Durable sealing performance
Applications
• Suitable for compressed Air preparation in production lines
• Ideal for feeding pneumatic actuators and valves
• Used with inert gas supply systems requiring regulated output
• Can be used for processes needing lubricated operation
• Suitable for installations exposed to moderate corrosion
• Ideal for feeding pneumatic actuators and valves
• Used with inert gas supply systems requiring regulated output
• Can be used for processes needing lubricated operation
• Suitable for installations exposed to moderate corrosion
What port thread standard does it use?
It uses G-thread pneumatic connections with G1 ports.
Which environmental temperatures can it tolerate?
It is rated for storage, ambient and media temperatures from -10°C to 60°C.
What materials are used in the control and housing parts?
The die-cast aluminium housing and sub-base are paired with PA and POM control-panel components.
Is it suitable for use with lubricated Air systems?
Lubricated operation is permitted and becomes compulsory once lubrication is applied.
Which performance standard applies to the supplied compressed air?
It is specified for compressed Air to ISO 8573-1:2010.
Related links
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, BSPP MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
