Festo G3/4 in Pressure Regulator - 2 Mpa, 8232994, 3/4 in 5500L/min, G MS

Subtotal (1 unit)*

€108.72

(exc. VAT)

€133.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.72

*price indicative

RS Stock No.:
793-163
Mfr. Part No.:
MS6-LR-AGE-D7
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/4 in

Product Type

Pressure Regulator

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

3/4 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

5500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Pressure Setting Range

0.5 → 12 bar

Model Number

8232994

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G3/4in Port Size - MS6-LR-AGE-D7, Numeric Part Number: 8232994


This pressure regulator provides controlled delivery of compressed Air and inert gases in industrial pneumatic systems. It maintains a stable downstream pressure and is suitable for environments with moderate corrosion exposure. The unit accepts lubricated or dry media and is intended for panel or accessory-assisted mounting in varied orientations, operating within standard ambient and media temperature limits.

Features and Benefits:


• 5500 L/min flow rate for high-capacity pneumatic supply
• 0.5 to 12 bar adjustment range for versatile pressure control
• 2 MPa maximum operating pressure for heavy-duty applications
• Aluminium die-cast body for reduced component weight
• 3/4in gauge port enabling direct pressure indication

Applications


• Suitable for compressed Air preparation in production lines
• Ideal for controlling inert gas delivery in test rigs
• Used with pneumatic actuators requiring steady outlet pressure
• Can be used for secondary exhausting in vented systems
• Suitable for food-industry supplementary material

What port connections are provided for installation?


The regulator uses G3/4 pneumatic ports for both inlet and outlet and a 3/4in thread for the gauge port.

Which media and cleanliness standards apply to this unit?


It is designed for compressed Air to ISO 8573-1:2010 quality classes and for compatible inert gases.

How does it perform across ambient temperature ranges?


It is specified for use between -10 °C and 60 °C for both storage and operation.

What materials are used for Seals and membrane components?


Sealing and membrane parts are MADE from NBR while structural parts include die-cast aluminium and PA/POM control components.

Are there any conformity or approval notes for hazardous-substance considerations?


The unit conforms to RoHS requirements and meets VDMA24364-B1/B2-L LABS (PWIS) compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy