Festo 3/4 NPT in Pressure Regulator - 2 Mpa, 8233004, 3/4 NPT in 6500L/min, NPT MS
- RS Stock No.:
- 793-252
- Mfr. Part No.:
- MS6N-LR-AQS-D6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.72 |
*price indicative
- RS Stock No.:
- 793-252
- Mfr. Part No.:
- MS6N-LR-AQS-D6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | 3/4 NPT in | |
| Connection Thread Standard | NPT | |
| Series | MS | |
| Pressure Gauge Port Size | 3/4 NPT in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8233004 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size 3/4 NPT in | ||
Connection Thread Standard NPT | ||
Series MS | ||
Pressure Gauge Port Size 3/4 NPT in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8233004 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 3/4 NPT Port Size - MS6N-LR-AQS-D6, Numeric Part Number: 8233004
This pressure regulator provides controlled reduction and stable delivery of compressed Air for industrial systems. Designed for use with compressed Air and inert gases, it maintains a constant downstream pressure with primary compensation and allows secondary exhausting. The unit accepts standard pneumatic connections and includes an analogue pressure indicator port for local monitoring. Its construction suits moderate corrosion environments and accommodates both lubricated and non‑lubricated operation according to system needs.
Features and Benefits:
• 6500 L/min flow rate enabling high‑volume supply
• 0.3 to 7 bar regulation for precise output control
• 0.08 to 2 MPa operating range supporting varied supply pressures
• Aluminium die‑cast body delivering reduced weight and rigidity
• 3/4 NPT gauge port facilitating direct pressure monitoring
• 0.3 to 7 bar regulation for precise output control
• 0.08 to 2 MPa operating range supporting varied supply pressures
• Aluminium die‑cast body delivering reduced weight and rigidity
• 3/4 NPT gauge port facilitating direct pressure monitoring
Applications
• Suitable for automated plant Air distribution networks
• Used with pneumatic tooling requiring steady downstream pressure
• Ideal for inert gas pressure control in processing lines
• Can be used for secondary exhaust control in valve islands
• Suitable for systems exposed to moderate corrosion stress
• Used with pneumatic tooling requiring steady downstream pressure
• Ideal for inert gas pressure control in processing lines
• Can be used for secondary exhaust control in valve islands
• Suitable for systems exposed to moderate corrosion stress
What temperatures can it be stored and operated at?
It can be stored and operated between -10°C and 60°C.
Which media are compatible with the device?
Compressed Air meeting ISO 8573-1 specifications and inert gases, with lubricated operation permitted where applied.
How is the unit mounted and monitored?
It is intended for accessory mounting and includes an analogue pressure gauge port sized 3/4 NPT for monitoring.
What materials are used for Seals and membrane?
Seals and the membrane are MADE from NBR to suit common pneumatic applications.
Related links
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, BSPP MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 5800L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
