SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV
- RS Stock No.:
- 196-1200
- Mfr. Part No.:
- ITV1050-33F1N3
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save €89.00
View bulk pricing optionsSubtotal (1 unit)*
€445.07
(exc. VAT)
€547.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €445.07 | - |
| 5 + | €427.27 | €89.00 |
*price indicative
- RS Stock No.:
- 196-1200
- Mfr. Part No.:
- ITV1050-33F1N3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Outlet Size | G 1/8 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IP65 | |
| Minimum Operating Pressure | 0.005MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Outlet Size G 1/8 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IP65 | ||
Minimum Operating Pressure 0.005MPa | ||
- COO (Country of Origin):
- JP
SMC ITV1000 Series Pneumatic Regulator, 0.9 MPa Maximum Outlet Pressure, G 1/8 Port Connection - ITV1050-33F1N3
This pneumatic regulator is an essential component in various pneumatic control systems, ideal for managing air pressure. Designed for integration into automation systems, it features compact dimensions of 50 x 52 x 71mm. The SMC design allows for a maximum outlet pressure of 0.9 MPa and a minimum of 0.005 MPa, ensuring optimal performance in various applications.
Features & Benefits
• Lightweight, compact design for easy installation
• Adjustable output pressure for precise control
• Maximum flow rate of 200 L/min enhances efficiency
• Durable construction withstands operating temperatures up to +50°C
• Versatile connections with G 1/8 port size for compatibility
• Reliable performance across industrial pneumatic components
Applications
• Utilised in automation systems for precise air pressure regulation
• Integrated into manufacturing processes for consistent operation
• Serves in pneumatic control systems to maintain optimal pressure
• Supports equipment requiring varying pressure levels in production environments
How does this regulator ensure stable pressure output during operation?
The design includes a built-in pressure sensor that continuously monitors output pressure, adjusting to maintain the set pressure, thus ensuring stability even under varying load conditions.
What are the power supply requirements for optimal performance?
The product operates efficiently with a power supply voltage of 24 VDC ±10% or 12 to 15 VDC, allowing flexibility for different system requirements.
In what environments can this regulator be used efficiently?
It is designed for both industrial and operational environments, withstanding a temperature range from 0°C to +50°C, making it suitable for various applications.
Related links
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV
- SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV1000
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV1000
- SMC Pneumatic Regulator -, G 1/2 0.005 MPa ITV3000
- SMC Pneumatic Regulator -, G 1/2 0.005 MPa IR3000
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV2000
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.005 MPa IR3000
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV
