SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV
- RS Stock No.:
- 196-1234
- Mfr. Part No.:
- ITV0010-3L
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€370.34
(exc. VAT)
€455.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €370.34 | - |
| 5 + | €355.51 | 4% |
*price indicative
- RS Stock No.:
- 196-1234
- Mfr. Part No.:
- ITV0010-3L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Outlet Size | Push-in 4 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IP65, RoHS | |
| Minimum Operating Pressure | 0.001MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Outlet Size Push-in 4 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IP65, RoHS | ||
Minimum Operating Pressure 0.001MPa | ||
- COO (Country of Origin):
- JP
Built-in one-touch fitting
Error indication LED
High stability
High-response time
Compact and lightweight
Related links
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV0000
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV
- SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV
- SMC Pneumatic Regulator - 0.1 MPa ITV0000, SERIE ITV0000
- SMC 4 mm Air Regulator - 1 MPa Metric ITV
- SMC Pneumatic Regulator - 0.001 MPa ITV0000
- SMC 1/4 in ITV1050-01F1BN3-X158 ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F3BN3 4000L/min ITV
