SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV0000

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€388.27

(exc. VAT)

€477.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€388.27-
5 +€372.743%

*price indicative

RS Stock No.:
196-1235
Mfr. Part No.:
ITV0050-3ML
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ITV0000

Outlet Size

Push-in 4 mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, IP65

Minimum Operating Pressure

0.001MPa

COO (Country of Origin):
JP
Built-in one-touch fitting

Error indication LED

High stability

High-response time

Compact and lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy