SMC Pneumatic Regulator -, 4 mm 0.1 MPa ITV0000, SERIE ITV0000
- RS Stock No.:
- 270-2904
- Mfr. Part No.:
- ITV0030-3BL
- Manufacturer:
- SMC
Subtotal (1 unit)*
€391.45
(exc. VAT)
€481.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.45 |
*price indicative
- RS Stock No.:
- 270-2904
- Mfr. Part No.:
- ITV0030-3BL
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV0000 | |
| Outlet Size | 4 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | SERIE ITV0000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV0000 | ||
Outlet Size 4 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number SERIE ITV0000 | ||
- COO (Country of Origin):
- JP
SMC ITV0000 Series Pneumatic Regulator, 4mm Port Connection, 1 MPa Maximum Outlet Pressure - ITV0030-3BL
This pneumatic regulator is designed for precise pressure control in automation applications. It operates effectively within a pressure range of 0.1 to 1 MPa and features a maximum flow rate of 6 l/min. With a Compact design, it integrates seamlessly into various pneumatic control systems, ensuring reliable performance for users in the mechanical and electrical sectors.
Features & Benefits
• Offers a 4mm port connection for versatile integration
• Supports a maximum outlet pressure of 0.5 MPa for efficient operation
• Utilises an input signal of 0 to 10 V DC for responsive control
• Incorporates built-in one touch fittings for quick setup
• Enhanced sensitivity within 0.2% of full span ensures accurate adjustments
• Durable IP65 enclosure protects against dust and moisture
• Supports a maximum outlet pressure of 0.5 MPa for efficient operation
• Utilises an input signal of 0 to 10 V DC for responsive control
• Incorporates built-in one touch fittings for quick setup
• Enhanced sensitivity within 0.2% of full span ensures accurate adjustments
• Durable IP65 enclosure protects against dust and moisture
Applications
• Utilised in pneumatic control systems for precise pressure regulation
• Employed in industrial automation for efficient compressed Air management
• Suitable for requiring consistent flow rates and pressure stability
• Ideal for control circuits in manufacturing processes
• Employed in industrial automation for efficient compressed Air management
• Suitable for requiring consistent flow rates and pressure stability
• Ideal for control circuits in manufacturing processes
What is the maximum input pressure this device can handle?
The device can accommodate a maximum input pressure of 1 MPa, ensuring robust performance in various industrial settings.
How does the sensitivity affect performance?
With a sensitivity of within 0.2% of full span, the device allows for fine pressure adjustments, enhancing system accuracy.
Can this regulator be easily installed?
Yes, it features built-in one-touch fittings, facilitating quick and straightforward installation without the need for additional fittings.
What power supply is required for optimal operation?
It operates on a general power supply of 24 V DC ±10%, with a maximum current consumption of 0.12 A, ensuring compatibility with standard systems.
What safety features are integrated into this product?
The regulator includes an error indication LED, providing immediate Visual feedback for operational status, enhancing user awareness and safety.
Related links
- SMC Pneumatic Regulator - 0.1 MPa ITV0000, SERIE ITV0000
- SMC Pneumatic Regulator - 0.001 MPa ITV0000
- SMC 4 mm Pneumatic Regulator - 0.2 Mpa, ITV0010-3BL 4000L/min ITV0000
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3BN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-0N 4000L/min ITV0000
- SMC Pneumatic Regulator -, 6 mm 0.1 MPa ARJ1020F
- SMC Pneumatic Regulator -, Push-in 4 mm -1 kPa ITV009
