Norgren Pneumatic Regulator -, 3/8 → 3/4 in (ISO G/PTF) 0.3 bar Excelon Plus
- RS Stock No.:
- 212-9313
- Mfr. Part No.:
- R84G-4GK-RME
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€130.26
(exc. VAT)
€160.22
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €130.26 | - |
| 5 + | €125.05 | 3% |
*price indicative
- RS Stock No.:
- 212-9313
- Mfr. Part No.:
- R84G-4GK-RME
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | Excelon Plus | |
| Outlet Size | 3/8 → 3/4 in (ISO G/PTF) | |
| Material | Aluminium, Polyoxymethylene, Nitrile Rubber (NBR), ABS, Polypropylene, Aluminium | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db excluding all versions with electronic pressure sensor | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series Excelon Plus | ||
Outlet Size 3/8 → 3/4 in (ISO G/PTF) | ||
Material Aluminium, Polyoxymethylene, Nitrile Rubber (NBR), ABS, Polypropylene, Aluminium | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db excluding all versions with electronic pressure sensor | ||
Minimum Operating Pressure 0.3bar | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Regulator, Configurable Switching Output, 10 Bar Maximum Outlet Pressure - Excelon Plus Series - R84G-4GK-RME
Want to make sure your machine's output pressure is at the right level your system needs to work properly? Balance it with this pneumatic regulator from IMI Norgren. The unit automatically cuts off or opens the flow of air when it reaches a pre-set point to prevent under-pressure and over-pressure conditions. An LCD display's on hand to clearly show the level, so you can easily keep an eye on it. With an output adjustment range between 0.3 and 10 bar, this regulator's the right fit for the job in low-pressure settings.
Features & Benefits
• G1/2 threaded port connection for quick, tool-free installation
• Display field is configurable for user convenience
• Compatible with multiple measurement units for versatile operation
• Repeatability rating of up to 0.1% for reliable performance
Applications
• Construction equipment
• HVAC systems
• Energy industry
• Water plants
• Aviation engineering
How do I adjust the pressure level of this regulator?
You can easily adjust the pressure level of this regulator with its front-facing knob.
How accurate is this regulator?
It has an output accuracy rating of up to 1.5%, so there's minimal risk of error when using this regulator.
Related links
- Norgren Pneumatic Regulator -, 3/4 in 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G3/8 0.3 bar Excelon Plus
- Norgren Type G Pneumatic Regulator -, G 1/2 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar Excelon Plus
- Norgren Excelon Plus series 40 μm 1/2 in G 20 bar Pneumatic Filter 100 dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/2 in G 20 bar Pneumatic Filter 100 dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 20 bar Pneumatic Filter 100 dm³/s max with Manual drain
