Norgren Regulator -, 3/8 in G 1 bar 102GA, 102GA

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€217.63

(exc. VAT)

€267.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€217.63€108.815
5 - 9€213.26€106.63
10 +€208.93€104.465

*price indicative

RS Stock No.:
218-0071
Mfr. Part No.:
102GA3838
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Regulator

Series

102GA

Outlet Size

3/8 in G

Material

Nickel Plated Brass

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Pressure

1bar

Model Number

102GA

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren Regulator, 1 to 10 Bar Operating Pressure, M5 Thread - 102GA Series - 102GA3838


Keep pressure and compressed air movement in line with this regulator from IMI Norgren. It's a pilot-operated check valve that controls the direction of airflow in your system to keep it running efficiently. You can use it to boost your network's safety by reducing pressure, which helps prevent equipment damage. As this valve is made from nickel-plated brass, it resists corrosion and gets the job done in humid environments. Installation is a piece of cake, as you just couple the G3/8 and M5 ports with compatible parts to set everything up in a jiffy.

Features & Benefits


• NBR and PUR washers ensure a leak-free fit

• Wide operating pressure range between 1 and 10 bar for wide compatibility

• Performs reliably in temperatures between -20°C and +80°C

• Accepts 4, 6, 8 and 10mm tubes, so it's a versatile option

Applications


• Automated industrial processes

• Marine applications

• Railway systems

• Medical equipment

• Research and development facilities

Can I use this regulator on systems that vibrate without risking tube disconnection?


Yes, it features positive tube anchorage that secures your tubing to make sure movement or pulling won't dislodge them and cause downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy