SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- RS Stock No.:
- 234-4184
- Mfr. Part No.:
- AR20-F01BG-1-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.68
(exc. VAT)
€47.58
(inc. VAT)
- RS Stock No.:
- 234-4184
- Mfr. Part No.:
- AR20-F01BG-1-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 8.5bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | AR20 | |
| Typical Flow Rate | 200L/min | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 8.5bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series AR20 | ||
Typical Flow Rate 200L/min | ||
- COO (Country of Origin):
- JP
The SMC series AR-B regulators cost effective and clean looking offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.
Modular type regulator
Available with built-in backflow mechanism
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Diaphragm is made of ozone resistant rubber material (HNBR)
Available with built-in backflow mechanism
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Diaphragm is made of ozone resistant rubber material (HNBR)
Related links
- SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1 Pneumatic Regulator - 0.5bar to 20bar, 8.5bar max. input
- SMC Pneumatic Regulator - G AC
- SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC G 1/8 Air Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC

