SMC Type G Pneumatic Regulator -, 1/4 in AWG
- RS Stock No.:
- 234-4271
- Mfr. Part No.:
- AWG20-F02G1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€71.33
(exc. VAT)
€87.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.33 |
*price indicative
- RS Stock No.:
- 234-4271
- Mfr. Part No.:
- AWG20-F02G1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AWG | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AWG | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SMC AWG Series Pneumatic Regulator, 60°C Maximum Operating Temperature, 1/4 inch Outlet Size - AWG20-F02G1
This pneumatic regulator provides precise control of compressed air pressure in industrial systems. Designed for use where compact size and reliable outlet connections are required, it delivers regulated airflow through a Type G outlet and is suitable for continuous operation within moderate temperature environments. Engineers and maintenance teams can integrate this unit into pneumatic assemblies that demand a standard 1/4 inch supply connection.
Features and Benefits:
• Regulates downstream pressure while protecting system components
• Type G outlet design allows consistent connection integrity
• 1/4 inch outlet size supports common pneumatic fittings
• Rated to operate up to 60°C for warm-environment use
• Compact form factor aids installation in confined spaces
• Type G outlet design allows consistent connection integrity
• 1/4 inch outlet size supports common pneumatic fittings
• Rated to operate up to 60°C for warm-environment use
• Compact form factor aids installation in confined spaces
Applications
• Suitable for machine tool air feed regulation panels
• Used with conveyor pneumatic actuators in factories
• Ideal for automated assembly-line pressure control
• Can be used for laboratory compressed air distribution
• Used for general plant maintenance and service rigs
• Used with conveyor pneumatic actuators in factories
• Ideal for automated assembly-line pressure control
• Can be used for laboratory compressed air distribution
• Used for general plant maintenance and service rigs
What outlet interface does it use and why does that matter?
It employs a Type G outlet which provides a consistent mating profile for compatible push-in or threaded fittings, simplifying interchangeability in existing pneumatic circuits.
How should thermal limits influence placement within a system?
Locate the device away from heat sources that exceed its 60°C maximum operating temperature and provide ventilation to prevent ambient build-up affecting regulator performance.
What makes it suitable for tight installation spaces?
The regulators compact envelope and standard 1/4 inch connection reduce required panel depth and allow mounting where larger regulators would not fit.
How does it integrate with compressed air supplies of varying pressure?
It moderates supply pressure to a stable downstream value, allowing it to be paired with higher-pressure compressors while delivering controlled output for tools and valves.
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa 1/4 in
- SMC Type G Pneumatic Regulator -, 1/4 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar IR2000
