SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- RS Stock No.:
- 232-8628
- Distrelec Article No.:
- 304-23-694
- Mfr. Part No.:
- ARG30-F02G1H
- Manufacturer:
- SMC
Subtotal (1 unit)*
€81.55
(exc. VAT)
€100.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.55 |
*price indicative
- RS Stock No.:
- 232-8628
- Distrelec Article No.:
- 304-23-694
- Mfr. Part No.:
- ARG30-F02G1H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
The SMC AR series regulator with pressure gauge has G 1/4 thread size. It is highly durable and have been designed to withstand tough conditions.
Visibility of pressure gauge is improved
Easy to adjust limit indicator
Mounting angle of pressure gauge is selectable depending on the piping direction
Pressure gauge anti-revolving mechanism
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARX21
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARX20
- SMC Type G Pneumatic Regulator -, 1/2 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
