SMC Pneumatic Regulator -, AR30, G 1/4 in 7960
- RS Stock No.:
- 268-9656
- Mfr. Part No.:
- AR30-F02E-B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.86
(exc. VAT)
€51.49
(inc. VAT)
- RS Stock No.:
- 268-9656
- Mfr. Part No.:
- AR30-F02E-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G 1/4 in | |
| Series | 7960 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G 1/4 in | ||
Series 7960 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR30 | ||
- COO (Country of Origin):
- JP
The SMC AR Regulator offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the device connects with other SMC air preparation equipment.
Improved relief sensitivity
Ozone resistant rubber material knob
Cost effective
Related links
- SMC Pneumatic Regulator - G AC
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, F02E-B AR25k
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR30
- SMC Type G Pneumatic Regulator - AR25-B
- SMC Pneumatic Regulator -, G 3/8 0.02 MPa AC
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC

