SMC 1/8 in G Pneumatic Regulator - 1 Mpa, F02E-B AR25k
- RS Stock No.:
- 362-592
- Distrelec Article No.:
- 300-63-362
- Mfr. Part No.:
- AR25K-F02E-B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 362-592
- Distrelec Article No.:
- 300-63-362
- Mfr. Part No.:
- AR25K-F02E-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in G | |
| Series | AR25k | |
| Overall Length | 40mm | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 101mm | |
| Standards/Approvals | RoHS | |
| Model Number | F02E-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in G | ||
Series AR25k | ||
Overall Length 40mm | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 101mm | ||
Standards/Approvals RoHS | ||
Model Number F02E-B | ||
- COO (Country of Origin):
- CN
The SMC Regulator are Cost effective and clean looking, series AR regulators offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.
Internal pilot relieving style (pilot air is always bleeding)
Port sizes ranging from 1/4 to 2
Optional bracket and pressure gauge
Related links
- SMC Type G Pneumatic Regulator - AR25-B
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC Pneumatic Regulator - G AC
- SMC Pneumatic Regulator - G 1/4 in 7960
- SMC G 1/8 Filter Regulator Lubricator 5μm Filtration Size
- SMC G 1/8 Filter Regulator Lubricator 5μm Filtration Size
- SMC AW Filter Regulator G 1/4 10 bar
- SMC 1/8 in G Regulator - 1 Mpa ARG
