SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- RS Stock No.:
- 255-2386
- Mfr. Part No.:
- AR20K-F02E-B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€43.36
(exc. VAT)
€53.33
(inc. VAT)
- RS Stock No.:
- 255-2386
- Mfr. Part No.:
- AR20K-F02E-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Outlet Size | 1/4 in G | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Outlet Size 1/4 in G | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC regulator is modular type regulator is available with built-in backflow mechanism. Diaphragm of product is made of ozone resistant rubber material.
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Related links
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR20K
- SMC Pneumatic Regulator - G AC
- SMC Pneumatic Regulator - G 1/4 in 7960
- SMC Type G Pneumatic Regulator - AR25-B
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, F02E-B AR25k
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20K

