SMC RC Pneumatic Regulator -, 1/4 in 1 MPa IR2000, IR2000-02
- RS Stock No.:
- 270-2878
- Mfr. Part No.:
- IR2000-02BG
- Manufacturer:
- SMC
Subtotal (1 unit)*
€132.62
(exc. VAT)
€163.12
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.62 |
*price indicative
- RS Stock No.:
- 270-2878
- Mfr. Part No.:
- IR2000-02BG
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR2000 | |
| Outlet Size | 1/4 in | |
| Outlet Type | RC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | IR2000-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series IR2000 | ||
Outlet Size 1/4 in | ||
Outlet Type RC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 1MPa | ||
Model Number IR2000-02 | ||
- COO (Country of Origin):
- JP
The SMC precision regulator has expanded regulating pressure range. It reduced air consumption.
Compact and light weight
Manifold is possible
Related links
- SMC RC NPT Pneumatic Regulator -, R 1/4 Female 0.01 MPa IR
- SMC RC Pneumatic Regulator -, 1/4 in 0.005 MPa IR20
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC Type G Pneumatic Regulator -, 1/4 in port 0.005 MPa IR2000
- SMC RC Pneumatic Regulator -, 1/8 in 0.01 MPa IR10
- SMC RC Pneumatic Regulator -, 1/4 in 0.01 MPa IR20
- SMC RC Pneumatic Regulator -, 1/2 in 0.2 MPa VBA
- SMC Rc Pneumatic Regulator - 1 Mpa 1/8 in VEX1
