SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR2010, Rc 1/8 in (2 locations) 4000L/min IR2000
- RS Stock No.:
- 398-343
- Mfr. Part No.:
- IR2010-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€116.46
(exc. VAT)
€143.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.46 |
*price indicative
- RS Stock No.:
- 398-343
- Mfr. Part No.:
- IR2010-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Series | IR2000 | |
| Pressure Gauge Port Size | Rc 1/8 in (2 locations) | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 63mm | |
| Overall Height | 124mm | |
| Standards/Approvals | JIS B 8372, RoHS | |
| Model Number | IR2010 | |
| Pressure Setting Range | 0.01 → 0.4 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Series IR2000 | ||
Pressure Gauge Port Size Rc 1/8 in (2 locations) | ||
Overall Length 50mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 63mm | ||
Overall Height 124mm | ||
Standards/Approvals JIS B 8372, RoHS | ||
Model Number IR2010 | ||
Pressure Setting Range 0.01 → 0.4 Mpa | ||
- COO (Country of Origin):
- JP
The SMC IR2010 precision regulator represents a pinnacle in pneumatic control technology, designed to ensure optimal performance across various applications. This regulator is specifically crafted to deliver stable pressure control, facilitating accurate pressure settings with remarkable sensitivity. Built with a robust design, it integrates seamlessly into most systems, promoting efficiency and reliability. The IR2010 not only meets but exceeds standards, providing users with confidence in its operation even under rigorous conditions. Enhanced features, including a compact structure and lightweight materials, allow for easier installation and adaptability in constrained spaces.
Equipped with high precision pressure control mechanisms
Facilitates easy integration with existing systems
Allows for quick and precise adjustments to pressure settings
Constructed from high-quality materials for enhanced durability
Designed for efficient space utilisation with a compact body
Operates effectively across a wide range of temperatures
Minimises pressure fluctuations to ensure reliable system performance
Capable of supporting high flow rates for demanding applications
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/4 in G Air Regulator - 1 Mpa IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc(PT) 1/8 (2 locations) 6000NL/min IR3020
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
