SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR2000-F02BG-A, Rc 1/8 in (2 locations) 0.1L/min IR2000
- RS Stock No.:
- 398-342
- Mfr. Part No.:
- IR2000-F02BG-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€137.36
(exc. VAT)
€168.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.36 |
*price indicative
- RS Stock No.:
- 398-342
- Mfr. Part No.:
- IR2000-F02BG-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Series | IR2000 | |
| Pressure Gauge Port Size | Rc 1/8 in (2 locations) | |
| Body Material | Aluminium | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 0.1L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 63mm | |
| Overall Height | 124mm | |
| Pressure Setting Range | 0.005 → 0.2 Mpa | |
| Model Number | IR2000-F02BG-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Series IR2000 | ||
Pressure Gauge Port Size Rc 1/8 in (2 locations) | ||
Body Material Aluminium | ||
Overall Length 50mm | ||
Maximum Flow Rate 0.1L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 63mm | ||
Overall Height 124mm | ||
Pressure Setting Range 0.005 → 0.2 Mpa | ||
Model Number IR2000-F02BG-A | ||
- COO (Country of Origin):
- JP
The SMC precision regulator is designed to deliver reliable control over air pressure, enhancing the efficiency of pneumatic systems. With the latest advancements in regulation technology, it provides a compact and lightweight solution, perfectly suited for a range of applications. The regulator maintains consistent pressure, ensuring optimal performance for driving cylinders and other devices, whilst also limiting pressure fluctuations to ensure smooth operation. Its user-friendly design allows for easy installation, and the mounting can be done on either the front or the back, making it adaptable to various setups. Featuring an expanded regulating pressure range, it meets diverse operational needs, employing robust materials that promise durability and longevity.
Allows for quick pressure adjustments, enhancing productivity
Compact design saves installation space without sacrificing performance
Offers multiple port sizes for versatile connectivity options
Incorporates advanced sealing technology to prevent leaks
Configured to support a maximum supply pressure, optimising system functionality
Compatible with a range of accessories, ensuring flexibility in application
Enables modular connections, expanding usability across various pneumatic systems
Constructed for easy maintenance, reducing downtime and operational costs
Related links
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 0.1L/min IR1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/4 in G Air Regulator - 1 Mpa IR2000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
