SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa, M5 mm, 1Mpa max. input
- RS Stock No.:
- 280-9109
- Mfr. Part No.:
- AR10-M5-1-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.72
(exc. VAT)
€31.64
(inc. VAT)
- RS Stock No.:
- 280-9109
- Mfr. Part No.:
- AR10-M5-1-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | M5 x 0.8 | |
| Maximum Outlet Pressure | 0.7MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1Mpa | |
| Manufacturer Series | Series AR10-A | |
| Port Connection Thread Size | M5 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection M5 x 0.8 | ||
Maximum Outlet Pressure 0.7MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1Mpa | ||
Manufacturer Series Series AR10-A | ||
Port Connection Thread Size M5 mm | ||
- COO (Country of Origin):
- CN
The SMC series AR regulators is designed for cost-effectiveness and aesthetic appeal, offer a range of pressure settings and a locking adjustment knob for safety.
Modular type regulator
Improved relief sensitivity
Improved relief sensitivity
Related links
- SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa 1Mpa max. input
- SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/2 Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 3/8 Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC AW-A Filter Regulator M5 x 0.8 0.5 → 7 bar

