SMC AW-A Filter Regulator, 5μm, M5 x 0.8, Auto, 0.5 → 7 bar
- RS Stock No.:
- 255-2379
- Mfr. Part No.:
- AR10-M5G-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€43.36
(exc. VAT)
€53.33
(inc. VAT)
- RS Stock No.:
- 255-2379
- Mfr. Part No.:
- AR10-M5G-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | M5 x 0.8 | |
| Maximum Operating Pressure | 0.5 → 7 bar | |
| Manufacturer Series | AW-A | |
| Drain Type | Auto | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection M5 x 0.8 | ||
Maximum Operating Pressure 0.5 → 7 bar | ||
Manufacturer Series AW-A | ||
Drain Type Auto | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- JP
The SMC Modular type regulator is energy saving regulator.
Pressure drop maximum 50% improvement
Related links
- SMC AW-A Filter Regulator G 3/4 0.5 → 7 bar
- SMC AW-A Filter Regulator G 1/4 0.5 → 7 bar
- SMC AW-A Filter Regulator G 3/8 0.5 → 7 bar
- SMC AW-A Filter Regulator 1/4 in G 7 bar
- SMC RC NPT Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
- SMC AW Filter Regulator 1/2 in 7 bar
- SMC AW Filter Regulator 1/4 in 7 bar

