SMC Pneumatic Regulator -, 6 mm 0.1 MPa ARJ1020F
- RS Stock No.:
- 280-9116
- Mfr. Part No.:
- ARJ1020F-M5-06-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€27.13
(exc. VAT)
€33.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.13 |
*price indicative
- RS Stock No.:
- 280-9116
- Mfr. Part No.:
- ARJ1020F-M5-06-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ1020F | |
| Outlet Size | 6 mm | |
| Inlet Type | M5 Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARJ1020F | ||
Outlet Size 6 mm | ||
Inlet Type M5 Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
- COO (Country of Origin):
- JP
The SMC miniature regulator series ARJ is part of pressure control equipment line. The ARJ series is available with or without one-touch fittings depending on the model type. All models come standard as direct operated relieving style.
Compact and lightweight
Low cracking pressure 0.02MPa
Related links
- SMC Regulator -, 6 mm 0.1 MPa ARJ1020F
- SMC Pneumatic Regulator -, M5 x 0.8 0.1 MPa ARJ1020F
- SMC ARJ Filter Regulator Automatic, 0.8 Mpa
- SMC Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC Pneumatic Regulator - SERIE ITV0000
- SMC AS Series Flow Controller Flow Regulator Metric
- SMC Pneumatic Regulator - 0.1 MPa ITV0000, SERIE ITV0000
- SMC One-Touch Fitting M5 x 0.8, R 1/8 0.2 MPa ARJ310
