Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.72
(exc. VAT)
€31.64
(inc. VAT)
- RS Stock No.:
- 884-2681
- Mfr. Part No.:
- AR10-M5H-1-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AC | |
| Product Type | Pneumatic Regulator | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AC | ||
Product Type Pneumatic Regulator | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
SMC Air Regulator AR10-A
SMCs new AR-A series pneumatic regulators. Available with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa the modular design allows connection to other SMC air preparation equipment . Available with mounting brackets and set nuts or panel mounting. All versions come with a locking setting nut to prevent accidental adjustment.
Related links
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC For Use With Airline Equipment
- SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa 1Mpa max. input
- SMC Pneumatic Regulator - Metric AR10
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC G 1/8 3800L/min Air Lubricator AC Series
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AR
- SMC RC NPT Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC

