SMC 149 μm Replacement Filter

Subtotal (1 unit)*

€98.07

(exc. VAT)

€120.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.07

*price indicative

RS Stock No.:
623-694
Mfr. Part No.:
EM201H-149N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter

Filtration Size

149μm

COO (Country of Origin):
JP
The SMC Vertical suction filter is designed specifically for cooling applications, ensuring efficient operation while maintaining the integrity of your systems. Featuring a robust aluminum body and lightweight structure, it seamlessly integrates into various configurations with ease. Engineered to operate under a pressure range of -100 to 0 kPa, this filter guarantees reliability even under challenging circumstances. The innovative vacuum pressure gauge aids in monitoring clogging, providing an excellent way to enhance maintenance and prolong product life. With a nominal filtration efficiency of 149 μm (100 mesh), this filter effectively maintains fluid purity, safeguarding downstream components from damage. Its thoughtful design simplifies the installation process and enhances overall efficiency in fluid management.

Lightweight construction ensures ease of handling and installation

Robust materials provide durability for long-term operational reliability

Vacuum pressure gauge assists in monitoring system performance

Threaded connections facilitate easy integration into existing systems

Effective nominal filtration guards against contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy