SMC 3 μm Replacement Filter
- RS Stock No.:
- 254-8006
- Mfr. Part No.:
- AFF-EL8B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€78.84
(exc. VAT)
€96.97
(inc. VAT)
- RS Stock No.:
- 254-8006
- Mfr. Part No.:
- AFF-EL8B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 3μm | |
| Product Type | Replacement Filter | |
| Material | Fluoropolymer | |
| For Removal | Oil, Solid | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 3μm | ||
Product Type Replacement Filter | ||
Material Fluoropolymer | ||
For Removal Oil, Solid | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC element assembly replacement part with gasket and O-ring for main line filters.
Cotton paper material
Related links
- SMC 3 μm Replacement Filter
- SMC 3 μm Replacement Filter Element for AFF
- SMC 3 μm Replacement Filter Element for AM
- SMC 3 μm Replacement Filter for AFM20-D, AFD20-D
- SMC Replacement Filter
- SMC Replacement Filter for AFF
- SMC Replacement Filter Element for AFF
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055

