SMC 3 μm Replacement Filter Element for AFF

Subtotal (1 unit)*

€55.68

(exc. VAT)

€68.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.68

*price indicative

RS Stock No.:
646-045
Mfr. Part No.:
AFF34P-060AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

Filtration Size

3μm

For Use With

AFF

Percent Water Removed

99%

Material

Cotton Paper

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC 5-micron replacement filter element designed for SMC's AF and AW40 series modular air filters and filter regulators. Utilizing non-woven fabric, it effectively removes particles down to 5 microns, ensuring clean and dry compressed air for downstream equipment.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy