SMC 0.3 μm Replacement Filter Element for AFM40-A, AFD40-A, AFM40-06-A, AFD40-06-A

Get a bulk buy discount

Add 5 more to save €4.05

View bulk pricing options

Subtotal (1 unit)*

€19.83

(exc. VAT)

€24.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.83-
5 - 9€19.02€4.05
10 +€18.25€15.80

*price indicative

RS Stock No.:
827-2067
Mfr. Part No.:
AFD40P-060AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

Filtration Size

0.3μm

For Use With

AFM40-A, AFD40-A, AFM40-06-A, AFD40-06-A

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Element for AF20-40 Series Micro Mist Separators


AF Series Replacement Parts and Accessories


A selection of elements designed to be used with the AF20-40 series micro mist separators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy