SMC 3 μm Replacement Filter Element for AFF

Subtotal (1 unit)*

€118.52

(exc. VAT)

€145.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.52

*price indicative

RS Stock No.:
646-046
Mfr. Part No.:
AFF-EL11B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

AFF

Percent Water Removed

99%

Material

Cotton Paper

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC 3 μm replacement element for SMC’s AFF11C main‑line compressed‑air filters (size 11), offering ≥ 99% removal of oil, water droplets, and solid particles to protect downstream dryers, precision filters, and pneumatic components.

With gasket and O-ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy