SMC 0.01 μm Replacement Filter Element for AMF
- RS Stock No.:
- 646-060
- Mfr. Part No.:
- AMF-EL450
- Manufacturer:
- SMC
Subtotal (1 unit)*
€124.91
(exc. VAT)
€153.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.91 |
*price indicative
- RS Stock No.:
- 646-060
- Mfr. Part No.:
- AMF-EL450
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AMF | |
| Percent Water Removed | 99.9% | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With AMF | ||
Percent Water Removed 99.9% | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element Assembly designed for the AMF450C Odour Removal Filter. Utilizing an activated carbon element, it efficiently removes odours and gaseous contaminants from compressed air, ensuring clean and odour-free air in sensitive applications. This element is particularly suitable for industries such as food processing, pharmaceuticals, brewing, and breathing systems, where maintaining odour-free compressed air is essential.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC Replacement Filter Element for Compressed Air
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.01 μm Replacement Filter Element for AMC
- SMC 0.01 μm Replacement Filter Element
- Norgren 0.01 μm Replacement Filter Element for F72C
