SMC 0.01 μm Replacement Filter Element for AMD

Subtotal (1 unit)*

€48.98

(exc. VAT)

€60.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.98

*price indicative

RS Stock No.:
646-054
Mfr. Part No.:
AMD-EL350
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

AMD

Percent Water Removed

99.9%

Material

Fibreglass

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Element Assembly designed for the AMD350 series Micro Mist Separator. This element effectively separates and removes aerosol oil mist and fine particles as small as 0.01 microns from compressed air. It is ideal for applications requiring high air cleanliness, such as precision instruments and clean room environments.

Easy to install and replace

Enhances the performance and longevity of connected equipment

Made from high quality materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy