SMC 0.01 μm Replacement Filter Element for AMC
- RS Stock No.:
- 850-8707
- Mfr. Part No.:
- AMC-EL6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€93.82
(exc. VAT)
€115.40
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.82 |
*price indicative
- RS Stock No.:
- 850-8707
- Mfr. Part No.:
- AMC-EL6
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AMC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With AMC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Exhaust Cleaner
The SMC Series AMC Exhaust Cleaner has been designed to ensure clean plant air is available, and additionally, to reduce noise within a pneumatic system. The exhaust cleaner unit must be mounted vertically, and a suitable mounting bracket is included. Various sizes are available to suit individual requirements.
Related links
- SMC 0.01 μm Replacement Filter Element for AMC
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter
