SMC Replacement Filter Element for AMG
- RS Stock No.:
- 646-063
- Mfr. Part No.:
- AMG-EL850
- Manufacturer:
- SMC
Subtotal (1 unit)*
€314.61
(exc. VAT)
€386.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.61 |
*price indicative
- RS Stock No.:
- 646-063
- Mfr. Part No.:
- AMG-EL850
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| For Use With | AMG | |
| Percent Water Removed | 99.9% | |
| Material | Resin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
For Use With AMG | ||
Percent Water Removed 99.9% | ||
Material Resin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element designed for the AMG850 Ambient Dryer. This element efficiently removes water droplets from compressed air, ensuring clean and dry air for sensitive applications. It is particularly suitable for industries requiring high cleanliness standards, such as food processing, pharmaceuticals, and electronics manufacturing.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC Replacement Filter Element for AMG
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter for AMG
- SMC Replacement Filter Element for AFF
- SMC Replacement Filter Element for AMJ3000
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 30 μm Replacement Filter Element for ZFA
