SMC Replacement Filter Element for Compressed Air

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€47.10

(exc. VAT)

€57.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€47.10-
5 - 9€44.355%
10 +€42.499%

*price indicative

RS Stock No.:
537-2883
Mfr. Part No.:
AMG-EL350
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

For Use With

Compressed Air

For Removal

Water Droplet

Material

Aluminium Die Cast

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

SMC Replacement Filter Element, Aluminium Die Cast Material, Water Droplet Removal - AMG-EL350


This replacement filter element is designed to remove water droplets from compressed air systems, providing a dedicated separation function within industrial pneumatic installations. Manufactured by SMC and constructed from aluminium die-cast material, it is intended for integration into compressed air filtration assemblies where removal of bulk moisture is required.

Features and Benefits:


• Aluminium die-cast construction for durable service life
• Removes water droplets to protect downstream equipment
• Compatible with compressed air systems for versatile use
• Simple substitution to maintain filtration performance

Applications


• Used with pneumatic distribution networks in factories
• Suitable for plant rooms handling instrument air supplies
• Ideal for air preparation units in production lines
• Can be used for moisture control before pneumatic actuators

How does it integrate with existing air preparation units?


It fits into compatible filter housings designed for replaceable elements and functions as the droplet-separation stage within standard compressed air treatment trains.

What material considerations affect corrosion resistance?


The aluminium die-cast body offers resistance to typical industrial atmospheres and helps limit corrosion risk compared with some non-metal elements.

Which contamination type does it primarily address?


It targets bulk liquid carryover by separating water droplets from the airflow prior to finer filtration or drying stages.

In what part of a filtration sequence should it be installed?


It is intended for the initial separation stage to remove condensate before finer particulate or coalescing filters are applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy