SMC Replacement Filter Element for AMJ3000

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€70.10

(exc. VAT)

€86.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€70.10-
5 - 9€67.244%
10 +€65.426%

*price indicative

RS Stock No.:
850-8745
Mfr. Part No.:
AMJ-EL3000
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

For Use With

AMJ3000

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP

SMC - AMJ Series Drain Separators for Vacuum


Removes water droplets from air by simply installing in vacuum equipment connection lines. Effective for removing water droplets from the air sucked into vacuum pumps and ejectors, etc.

Over 90% of droplets can be removed through the use of a special water droplet removing element. The provision of a drain cock makes it possible to discharge the drain manually after breaking the vacuum. Even when the element is saturated with water, there is almost no drop in pressure (increase in resistance). The element can be replaced with a single touch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy