Parker Replacement Cartridge for Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies
- RS Stock No.:
- 903-027
- Mfr. Part No.:
- AF M8050
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
€591.29
(exc. VAT)
€727.29
(inc. VAT)
New product - Preorder today
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €591.29 | €295.645 |
*price indicative
- RS Stock No.:
- 903-027
- Mfr. Part No.:
- AF M8050
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Cartridge | |
| For Use With | Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies | |
| For Removal | Compressed Air Contamination | |
| Material | Aluminium, Mesh, Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Cartridge | ||
For Use With Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies | ||
For Removal Compressed Air Contamination | ||
Material Aluminium, Mesh, Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Air Filter is a premium marine silencer element engineered for high-performance diesel engines. It ensures superior airflow purification whilst dampening noisy intake sounds to optimise your onboard environment.
Washable and reusable cotton gauze media
Maximum airflow capacity of 1200 CFM
Diameter measures 180 mm for precise fit
Protects turbochargers from harmful salt spray
Related links
- Parker Replacement Cartridge for Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies
- Parker 0.3 μm Replacement Cartridge for Racor CCV System Filter Housings
- Parker Replacement Cartridge R58060-10, 10 μm
- Parker Replacement Cartridge R58065-10, 10 μm
- Parker Replacement Cartridge FBO 60332, 25 μm
- Parker Replacement Cartridge FBO 60328, 5 μm
- Parker Replacement Cartridge FBO 60357, 10 μm
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
