Festo Replacement Filter Element for Sealing Ring
- RS Stock No.:
- 202-3595
- Mfr. Part No.:
- MS4/D-MINI-LFX
- Manufacturer:
- Festo
Subtotal (1 unit)*
€53.05
(exc. VAT)
€65.25
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.05 |
*price indicative
- RS Stock No.:
- 202-3595
- Mfr. Part No.:
- MS4/D-MINI-LFX
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| For Use With | Sealing Ring | |
| Material | Active Carbon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
For Use With Sealing Ring | ||
Material Active Carbon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Festo Replacement Filter Element, Cartridge Design Style, Mini Size - MS4/D-MINI-LFX
Choose this replacement filter element from Festo to keep your pneumatic system flowing effectively. It's compatible with filters and filter regulators from Festo's MS or D series. The activated charcoal construction catches industrial contaminants such as oils and chemicals to keep your supply free from particles that could cause corrosion damage. Once fitted, this component ensures your application benefits from virtually oil-free compressed air, so your equipment won't get clogged up.
Features & Benefits
• Compact unit is accurately sized for Festo's mini filter regulators
• Features a threaded end for easy installation
• Perforated metal tube and black plastic hubs resist impacts, corrosion and mechanical stress for a long service life
Applications
• Medical equipment
• Industrial manufacturing
• Pneumatic tools
• Food and beverage production
How often should I replace my filter element?
It's good practice to do this at least annually, but it depends on how much contamination is in your system. You should carry out regular checks for odour or visible discolouration and if there's a drop in pressure, it's time to change the filter element.
Related links
- Festo Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
- Festo 0.01 μm Replacement Filter Element for series MS and D
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo 40 μm Replacement Filter for D Connector
- Festo 6 mm Replacement Filter for LFPU
- Festo Replacement Filter Element for D
- Festo Replacement Filter Element for D Connector
