Festo 40μm Replacement Filter Element for D
- RS Stock No.:
- 203-8856
- Mfr. Part No.:
- LFP-D-MIDI-40M-U
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-8856
- Mfr. Part No.:
- LFP-D-MIDI-40M-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40µm | |
| For Manufacturer Series | D | |
| Series | D | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40µm | ||
For Manufacturer Series D | ||
Series D | ||
- COO (Country of Origin):
- HU
Festo Series D Replacement Filter Element, 40 μm Filtration size, For Series D - LFP-D-MIDI-40M-U, Numeric Part Number: 546488
This replacement filter element is designed for use in conjunction with service units, ensuring effective filtration within your system. The industrial filter element delivers a precise 40 μm filtration size, making it suitable for various applications within automation and mechanical fields.
Features & Benefits
• Midi size ensures compatibility with a variety of settings
• Designed for Series D applications to enhance compatibility
• Provides 40 μm filtration for optimal debris removal
• Supports efficient operation within Festo filtration systems
• Ideal for high-performance environments needing reliable filtration
• A vital component for maintaining system integrity and performance
• Designed for Series D applications to enhance compatibility
• Provides 40 μm filtration for optimal debris removal
• Supports efficient operation within Festo filtration systems
• Ideal for high-performance environments needing reliable filtration
• A vital component for maintaining system integrity and performance
Applications
• Utilised in service units for efficient fluid management
• Employed within automation systems requiring precise filtration
• Used for critical mechanical components needing protection
• Suitable for electronic systems demanding high cleanliness standards
• Employed within automation systems requiring precise filtration
• Used for critical mechanical components needing protection
• Suitable for electronic systems demanding high cleanliness standards
How does the filtration size affect system performance?
The 40 μm filtration size effectively traps particles and contaminants, preventing damage to internal components and ensuring smooth operation of machinery. This contributes to a longer lifespan for system parts and reduces maintenance needs.
What type of contaminants can the filter element effectively remove?
This filter element is designed to capture a variety of contaminants, including dust, dirt, and other particulate matter that can compromise the performance and reliability of your system.
Is this replacement filter element easy to install?
Yes, it is designed for straightforward installation within compatible service units, making maintenance quick and efficient without needing complex tools.
How often should the filter element be replaced?
Replacement frequency depends on usage conditions and the level of contaminants in the environment
regular checks are advisable to maintain optimal performance.
What benefits do industrial filter elements provide in automation systems?
Industrial filter elements enhance system reliability by ensuring clean fluids are maintained, which protects sensitive components and optimises overall efficiency in automation applications.
Related links
- Festo 5 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo Replacement Filter Element for D
- Festo 1 μm Replacement Filter Element for D
- Festo Filter Cartridge - D Series, 40 μm
- Festo 40 μm Replacement Filter for D Connector
- Festo Replacement Filter Element for D Connector
