Festo Replacement Filter Element for D Connector
- RS Stock No.:
- 203-8852
- Mfr. Part No.:
- LFACP-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€115.13
(exc. VAT)
€141.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.13 |
*price indicative
- RS Stock No.:
- 203-8852
- Mfr. Part No.:
- LFACP-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| For Use With | D Connector | |
| Material | Active Carbon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
For Use With D Connector | ||
Material Active Carbon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Festo's end plate kit used for manifold assembly of standard manifold sub-base and has pneumatic connection port G1/2
Product weight 450 g
Related links
- Festo Replacement Filter Element for D
- Festo 1 μm Replacement Filter Element for D
- Festo 40μm Replacement Filter Element for D
- Festo 0.01 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D
- Festo Replacement Filter Element for Sealing Ring
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo 40 μm Replacement Filter for D Connector
