Festo 40 μm Replacement Filter for D Connector

Subtotal (1 unit)*

€10.84

(exc. VAT)

€13.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.84

*price indicative

RS Stock No.:
288-3445
Mfr. Part No.:
LFP-D-MINI-40M
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

40μm

Product Type

Replacement Filter

For Use With

D Connector

Standards/Approvals

VDMA24364-B2-L

COO (Country of Origin):
HU

Festo Replacement Filter, 40μm Filtration size, D Connector Compatibility - LFP-D-MINI-40M, Numeric Part Number: 363665


This replacement filter is a Compact inflow filter designed for use with D-connector fittings in pneumatic systems. It provides particulate separation within automated and industrial pneumatic assemblies and aligns with relevant industry standards for component interoperability.

Features & Benefits


• 40μm filtration size removes fine particulate contamination
• Compatible with D-connector arrangements for straightforward integration
• Conforms to VDMA24364-B2-L standard for consistent specification matching

**Applications**


• Suitable for installation in pneumatic control lines with D-connector interfaces
• Ideal for maintenance of automation equipment in production cells
• Used with electronic pneumatic valve assemblies to protect downstream components
• Can be used for routine spares stocking in mechanical services departments

What level of particulate capture can I expect from this component?


It captures particles down to 40μm, helping to reduce wear and blockages in downstream pneumatic elements.

Is this item intended for direct interchange with existing D-connector filters?


It is designed for use with D-connector arrangements and follows a recognised standard to aid compatibility in replacement scenarios.

Does the specification indicate suitability for industrial certification processes?


The filter adheres to the VDMA24364-B2-L specification, which supports its inclusion in systems requiring that referenced criterion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy