Festo 0.01 μm Replacement Filter Element for MS

Subtotal (1 unit)*

€429.72

(exc. VAT)

€528.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€429.72

*price indicative

RS Stock No.:
203-8863
Mfr. Part No.:
MS12-LFM-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

MS

Material

Boron Silicate Fibre, Nitrile Rubber (NBR)

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Festo's isolating disc used for manifold sub-base which has aluminium material of connecting plate.

Product weight 2 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy