Festo 40 μm Replacement Filter Element for MS
- RS Stock No.:
- 203-9013
- Mfr. Part No.:
- MS12-LFP-E
- Manufacturer:
- Festo
Subtotal (1 unit)*
€57.67
(exc. VAT)
€70.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.67 |
*price indicative
- RS Stock No.:
- 203-9013
- Mfr. Part No.:
- MS12-LFP-E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 40μm | |
| For Use With | MS | |
| Material | Sintered Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 40μm | ||
For Use With MS | ||
Material Sintered Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Festo's solenoid coil use with pneumatic application which has pick up time is 10ms with 100% of duty cycle which operate with 24V AC voltage and assembled in any position. It cable length is 5m and mount with knurled nut.
Ambient temperature -30 to 40 °C
Protection class IP65
Related links
- Festo 5 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
