Festo 1 μm Replacement Filter Element for MS
- RS Stock No.:
- 203-8864
- Mfr. Part No.:
- MS12-LFM-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€429.72
(exc. VAT)
€528.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.72 |
*price indicative
- RS Stock No.:
- 203-8864
- Mfr. Part No.:
- MS12-LFM-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | MS | |
| Material | Boron Silicate Fibre, Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With MS | ||
Material Boron Silicate Fibre, Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Festo's NECC series plug has corrosion resistance classification of 1 which is low corrosion stress. Its length size is 7mm
Conforms to RoHS
Related links
- Festo 1 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for Sealing Ring
- Festo Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for series MS and D
