Norgren 120 μm Replacement Filter Element for M1500

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.24

(exc. VAT)

€22.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.24
5 - 9€17.84
10 +€17.50

*price indicative

RS Stock No.:
218-0604
Mfr. Part No.:
M/1514
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Replacement Filter Element

Filtration Size

120μm

For Use With

M1500

Material

Sintered Bronze, Aluminium Alloy Body

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Replacement Filter Element, 120μm Filtration Rating, 10 Bar Maximum Operating Pressure - M/1500 Series - M/1514


Is dirt choking the performance of your pneumatic system? This replacement filter element from IMI Norgren traps contaminants to keep pressurised air and neutral gases clean. It does its job without getting in the way of optimal airflows, to maintain your network's efficiency. Tough aluminium construction stands up to corrosion and impacts in demanding environments, so you can depend on the unit for durability. Installation is as easy as pie – just screw it into your exhaust port.

Features & Benefits


• Compact 25mm-long unit is easy to fit in space-critical systems

• Performs reliably between 0 and 10 bars, so it's versatile

• G1/2 gauge is widely compatible with regulation exhaust ports

Applications


• Automated factory systems

• Marine applications

• Medical equipment

• Automotive industry

• Research and development facilities

Why's it important to keep compressed systems clear of dirt?


When contaminants get into a pneumatic network, it causes friction and premature wear, which limits the lifespan of your equipment. Dirt also hampers performance by reducing power or causing blockages.

What's the filtration size of this replacement filter element?


This is a 120μm-size exhaust filter, so you can depend on it to trap solid particles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy