Norgren 120 μm Replacement Filter Element for M1500
- RS Stock No.:
- 218-0605
- Mfr. Part No.:
- M/1516
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.19
(exc. VAT)
€59.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.19 |
| 5 - 9 | €47.22 |
| 10 + | €46.25 |
*price indicative
- RS Stock No.:
- 218-0605
- Mfr. Part No.:
- M/1516
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 120μm | |
| For Use With | M1500 | |
| Material | Sintered Bronze, Aluminium Alloy Body | |
| For Removal | Prevent The Ingress of Dirt with Minimal Flow Restriction | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Replacement Filter Element | ||
Filtration Size 120μm | ||
For Use With M1500 | ||
Material Sintered Bronze, Aluminium Alloy Body | ||
For Removal Prevent The Ingress of Dirt with Minimal Flow Restriction | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IMI Norgren Exhaust Filter with various port sizes prevents the ingress of dirt with minimal flow restriction for use in industrial compressed air systems.
Robust
Compact
Minimum Flow Restriction
Screw directly into the exhaust port
Related links
- Norgren 120 μm Replacement Filter Element for M1500
- Norgren 0.01 μm Replacement Filter Element for F72C
- Norgren 40 μm Replacement Filter Element for 17
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Replacement Filter Element for F68G
- Norgren 40 μm Replacement Filter Element for F68G
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Compressed Air Filter Element for B82G
