SMC 3 μm Replacement Filter Element for AM
- RS Stock No.:
- 646-058
- Mfr. Part No.:
- AM-EL550
- Manufacturer:
- SMC
Subtotal (1 unit)*
€53.47
(exc. VAT)
€65.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.47 |
*price indicative
- RS Stock No.:
- 646-058
- Mfr. Part No.:
- AM-EL550
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | AM | |
| Percent Water Removed | 99% | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With AM | ||
Percent Water Removed 99% | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element assembly designed for the AM550 series Mist Separator, effectively removing aerosol oil mist and particulates as small as 0.3 microns from compressed air. This high-efficiency filtration ensures the transformation of oil-lubricated compressed air into oil-free equivalent air, making it suitable for applications requiring high cleanliness standards.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC 3 μm Replacement Filter Element for AM
- SMC Replacement Filter Element for AMG
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter
- SMC 0.01 μm Replacement Filter for AMD Series
- SMC 0.3 μm Replacement Filter Element for AM
- SMC 3 μm Replacement Filter Element for AFF
