Festo 40 μm Replacement Filter for LFP
- RS Stock No.:
- 288-3444
- Mfr. Part No.:
- LFP-D-MAXI-40M
- Manufacturer:
- Festo
Subtotal (1 unit)*
€36.16
(exc. VAT)
€44.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.16 |
*price indicative
- RS Stock No.:
- 288-3444
- Mfr. Part No.:
- LFP-D-MAXI-40M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter | |
| For Use With | LFP | |
| Standards/Approvals | VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40μm | ||
Product Type Replacement Filter | ||
For Use With LFP | ||
Standards/Approvals VDMA24364-B2-L | ||
- COO (Country of Origin):
- HU
Festo Replacement Filter, 40μm Filtration size, For Use With LFP - LFP-D-MAXI-40M, Numeric Part Number: 363664
This replacement filter provides particulate removal for compatible pneumatic filtration units used in industrial automation and mechanical systems. Designed as a service element, it maintains fluid cleanliness within compressed-air treatment assemblies and aligns with recognised performance standards relevant to manufacturing and assembly environments.
Features & Benefits
• 40μm nominal filtration for consistent particulate control
• Compatible with LFP housings to simplify maintenance procedures
• Conforms to VDMA24364-B2-L for standardised performance assurance
• Designed as a direct spare element to reduce downtime
• Compatible with LFP housings to simplify maintenance procedures
• Conforms to VDMA24364-B2-L for standardised performance assurance
• Designed as a direct spare element to reduce downtime
**Applications**
• Suitable for compressed-air preparation in automation systems
• Used with pneumatic control panels in electrical manufacturing
• Ideal for preventative maintenance routines in mechanical workshops
• Can be used for filtration retrofit in existing LFP installations
• Used with pneumatic control panels in electrical manufacturing
• Ideal for preventative maintenance routines in mechanical workshops
• Can be used for filtration retrofit in existing LFP installations
How should the element be selected for routine servicing?
Choose the element based on the filtration rating and compatibility with the existing LFP housing to ensure correct particulate retention and fitment.
What operational benefit does the filtration rating provide?
A 40μm rating captures coarse particulates that can impair valves and actuators, helping to sustain component function and reduce abrasive wear.
How does the component integrate into spare-part management?
It serves as a direct spare element for LFP assemblies, allowing technicians to replace service parts quickly as part of planned maintenance cycles.
Related links
- Festo 5 μm Replacement Filter Element for D
- Festo 40 μm Replacement Filter for D Connector
- Festo 40μm Replacement Filter Element for D
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo 5 μm Replacement Filter Element
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo 0.01 μm Replacement Filter Element for D
- Festo 1 μm Replacement Filter Element for D
