SMC 0.3 μm Replacement Filter Element for AM
- RS Stock No.:
- 850-8723
- Mfr. Part No.:
- AM-EL150
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save €3.70
View bulk pricing optionsSubtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.42 | - |
| 5 - 9 | €17.68 | €3.70 |
| 10 + | €16.93 | €14.90 |
*price indicative
- RS Stock No.:
- 850-8723
- Mfr. Part No.:
- AM-EL150
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.3μm | ||
Product Type Replacement Filter Element | ||
For Use With AM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC Micro Mist and Super Mist Elements
A selection of replacements elements from the SMC, suitable for use with AM, AMD, AME and the AMF separator series.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Related links
- SMC 0.3 μm Replacement Filter Element for AM
- SMC Replacement Filter Element for AMG
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC 0.31 μm Replacement Filter Element for AMH
- SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A
- SMC 0.3 μm Replacement Filter Element for AFD30-A, AFM30-A
- SMC 0.3 μm Replacement Filter Element for AFD40-A AFM40-A, AFD40-06-A
